| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76001-0106 |
| Series: | 76001 - EXTreme ZPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme ZPower |
| Number of Contacts: | 1 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon, Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 6 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 3.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 5 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.18 mm |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760010106 |
| SKU: | MOL76001-0106 |
76001-0106
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme ZPower series, featuring a single 30A amperage connector with two rows for secure Through Hole - Compliant Pin termination. Built for durability and performance, this connector boasts stainless steel and copper-nickel-silicon contact materials, ensuring reliable power transfer at a voltage of 250V. With a straight body orientation and 6mm pitch, it's suitable for a wide range of applications. Operating in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. UL and CSA certified, this connector guarantees safety and quality compliance. Whether for Board to Board or Wire to Board connections, it's a versatile solution for your power and signal needs. RoHS compliant, you can trust it for environmentally conscious projects. Elevate your connectivity with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2024 | 513468 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change Product Impact No impact to fit, form or function. No PPAP | Download | |||

