| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76001-0110 |
| Series: | 76001 - EXTreme ZPower |
| Amperage: | 50 A |
| Connector Type: | EXTreme ZPower |
| Number of Contacts: | 1 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Straight |
| Pitch: | 6 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 3.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 5 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.18 mm |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760010110 |
| SKU: | MOL76001-0110 |
76001-0110
Specifications
Detailed Description
The EXTreme ZPower 76001 series offers high-performance connectivity with a straight body orientation and through-hole termination method, featuring a 50 A amperage rating and 250 V voltage capacity. This rugged connector, designed for board-to-board and wire-to-board applications, is UL and CSA certified for safety and reliability. With a contact material of Copper-Nickel-Silicon and tin plating, it ensures efficient power and signal transmission. Operating in a wide temperature range from -40 to 105°C, and with features like PCB retention and polarization for secure mating, this connector is ideal for demanding industrial environments. RoHS compliant and surface-mount compatible, it meets the highest standards for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2024 | 513468 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change Product Impact No impact to fit, form or function. No PPAP | Download | |||
| 03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change | Download | |||
| 01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. | Download | |||

