76011-1615

Heilind Number:MOL76011-1615
Manufacturer:Molex
Manufacturer Number:76011-1615
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Unguided, Left End Wall, 7 Rows, 6 Columns, 84 Circuits, Staggered Mating Pin Length 3.80mm & 4.70mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76011-1615
Color:Black
Series:76011 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:84
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Right Angle Male
Number of Pairs:4, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:84
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.2 mm, 2.5 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0760111615
SKU:MOL76011-1615

Detailed Description

Introducing the GbX I-Trac Right-Angle Header Module, a high-performance connector designed for seamless board-to-board connections. With a pitch of 1.85mm by 3.70mm, this module features 84 circuits arranged in 7 rows and 6 columns, offering versatile connectivity options. The staggered mating pin lengths of 3.80mm and 4.70mm ensure secure and reliable contact. Crafted from durable materials and plated with gold for optimal conductivity, this connector is suitable for high-speed data transfer applications, with a data rate of up to 12 Gb/s. Its compact design and surface-mount compatibility make it ideal for space-constrained environments. Trust in the GbX I-Trac for efficient and dependable connectivity solutions.