76011-3133

Heilind Number:MOL76011-3133
Manufacturer:Molex
Manufacturer Number:76011-3133
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Left Guided Coplanar, Right Open, 7 Rows, 10 Columns, 140 Circuits, Mating Pin Length 4.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76011-3133
Color:Black
Series:76011 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:140
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Right Angle Male
Number of Pairs:4, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:140
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.2 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760113133
SKU:MOL76011-3133

Detailed Description

Experience seamless connectivity with our GbX I-Trac Right-Angle Header Module. Boasting a 1.85mm by 3.70mm pitch, this high-performance connector features a left guided coplanar design and right open configuration, ideal for your electronic assembly needs. With seven rows, ten columns, and 140 circuits, it ensures efficient signal transmission. The mating pin length of 4.70mm guarantees a secure fit, while the lead-free construction prioritizes environmental sustainability. Crafted with precision using High Performance Alloy (HPA) and high temperature thermoplastic, this connector offers durability and reliability. Its 12 Gb/s data rate and 120 V AC/DC voltage rating make it suitable for a wide range of applications. Featuring through-hole termination with compliant pins, it ensures easy installation on your PCB. Gold plating in the contact mating area enhances conductivity, while tin plating in the termination area adds to its robustness. RoHS compliant and UL agency certified, this connector meets stringent quality standards. Whether for backplane connections, daughtercard setups, or other board-to-board configurations, trust in the GbX I-Trac for seamless performance.