76011-3633

Heilind Number:MOL76011-3633
Manufacturer:Molex
Manufacturer Number:76011-3633
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Left Guided Coplanar, Right Open, 7 Rows, 6 Columns, 84 Circuits, Mating Pin Length 4.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76011-3633
Color:Black
Series:76011 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:84
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Right Angle Male
Number of Pairs:4, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:84
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.2 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760113633
SKU:MOL76011-3633

Detailed Description

Experience seamless connectivity with the GbX I-Trac Right-Angle Header Module. This meticulously designed component features a 1.85mm by 3.70mm pitch, ideal for precise connections in your electronic setup. With a left guided coplanar and right open configuration, it offers versatility in installation. Boasting 7 rows and 6 columns, accommodating a total of 84 circuits, this header module ensures efficient signal transmission. The mating pin length of 4.70mm, crafted from high-performance alloy, guarantees durability. Its gold-plated contact mating area and tin termination provide reliable conductivity. Suitable for various applications, including data transmission up to 12 Gb/s, this module is a must-have for your PCB connector needs. RoHS compliant and designed for ease of use, it meets high industry standards for quality and performance. Elevate your connectivity solutions with this essential component.