| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76011-3635 |
| Color: | Black |
| Series: | 76011 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 84 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Right Angle Male |
| Number of Pairs: | 4, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 84 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.2 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760113635 |
| SKU: | MOL76011-3635 |
76011-3635
| Heilind Number: | MOL76011-3635 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76011-3635 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Left Guided Coplanar, Right Open, 7 Rows, 6 Columns, 84 Circuits, Staggered Mating Pin Length 4.70mm & 5.70mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Right-Angle Header Module, a high-performance solution for your connectivity needs. With a 1.85mm by 3.70mm pitch, this module features left guided coplanar and right open orientation, perfect for efficient PCB connections. Boasting 7 rows and 6 columns, it offers 84 circuits with staggered mating pin lengths of 4.70mm and 5.70mm, ensuring secure and reliable connections. Made of durable high-temperature thermoplastic in sleek black, it is both sturdy and visually appealing. With an amperage of 1A and voltage rating of 120V AC/DC, it is suitable for various applications. Featuring gold plating in the contact mating area and tin termination, it guarantees optimal conductivity and corrosion resistance. Whether for industrial or consumer electronics, this lead-free header module is a versatile and essential component for your projects.

