76011-5133

Heilind Number:MOL76011-5133
Manufacturer:Molex
Manufacturer Number:76011-5133
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Right Guided Coplanar, Left Open, 7 Rows, 10 Columns, 140 Circuits, Mating Pin Length 4.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76011-5133
Color:Black
Series:76011 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:140
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Right Angle Male
Number of Pairs:4, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:140
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.2 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760115133
SKU:MOL76011-5133

Detailed Description

Enhance your connectivity with the GbX I-Trac Right-Angle Header Module. Designed for efficiency, this component features a 1.85mm by 3.70mm pitch, with right guided coplanar and left open orientation. Boasting 7 rows and 10 columns, it offers a total of 140 circuits for seamless data transfer. The mating pin length of 4.70mm ensures secure connections, while the high-performance alloy contact material guarantees reliability. With a data rate of 12 Gb/s and voltage rating of 120 V AC/DC, this module is suitable for high-speed applications. Its lead-free construction and RoHS compliance prioritize environmental responsibility. Perfect for PCB connectors and backplane accessories, the GbX I-Trac Header Module is a versatile solution for your connectivity needs.