76011-5633

Heilind Number:MOL76011-5633
Manufacturer:Molex
Manufacturer Number:76011-5633
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Right Guided Coplanar, Left Open, 7 Rows, 6 Columns, 84 Circuits, Mating Pin Length 4.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76011-5633
Color:Black
Series:76011 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:84
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Right Angle Male
Number of Pairs:4, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:84
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.2 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760115633
SKU:MOL76011-5633

Detailed Description

Introducing the GbX I-Trac Right-Angle Header Module, a high-performance connectivity solution for your PCB needs. This black module features a 1.85mm by 3.70mm pitch with right guided coplanar orientation and left open design, offering precision and versatility in your projects. With 7 rows and 6 columns, it provides ample connectivity with 84 circuits and a mating pin length of 4.70mm for secure connections. Made with lead-free materials, it meets environmental standards while ensuring reliable performance. Ideal for applications requiring a data rate of 12 Gb/s, this module is designed for efficiency and durability. Its through-hole termination method with compliant pins makes installation easy, while its gold-plated contact mating area guarantees excellent conductivity. Whether for backplane connectors or board-to-board configurations, this module is a dependable choice for your electronic designs.