| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76011-9635 |
| Color: | Black |
| Series: | 76011 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 84 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Right Angle Male |
| Number of Pairs: | 4, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 84 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.2 mm, 2.5 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760119635 |
| SKU: | MOL76011-9635 |
76011-9635
| Heilind Number: | MOL76011-9635 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76011-9635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Right Guided Inverted, Left Wall , 7 Rows, 6 Columns, 84 Circuits, Staggered Mating Pin Length 4.70mm & 5.70mm, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Right-Angle Header Module, a high-performance connector designed for seamless board-to-board connections. With a pitch of 3.7mm and 84 circuits spread across 7 rows and 6 columns, this module ensures efficient signal transmission. Featuring staggered mating pin lengths of 4.70mm and 5.70mm, it offers versatility in assembly. Crafted from durable materials and boasting gold plating in the contact mating area, it guarantees reliable performance even in demanding environments. Its right-guided inverted design, along with a polarized orientation, facilitates easy and secure installation. Ideal for applications requiring up to 1A and 120V AC/DC, this connector is a trusted solution for high-speed data transfer, with a data rate of 12 Gb/s. Compliant with industry standards, it upholds quality and safety. Whether used in coplanar or daughtercard configurations, this module ensures optimal connectivity for your electronic systems.

