| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76015-3403 |
| Color: | Black |
| Series: | 76015 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 56 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Operating Temperature Range: | 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 4 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760153403 |
| SKU: | MOL76015-3403 |
76015-3403
Specifications
Detailed Description
Enhance your PCB connectivity with the GbX I-Trac Vertical Header Module. Designed for optimal performance, this module features a 1.85mm by 3.70mm pitch, left guide, and right open configuration, ensuring seamless integration. With 7 rows and 4 columns, it offers a total of 56 circuits, with a mating pin length of 4.70mm. Crafted from high-quality materials and lead-free, it guarantees reliability and environmental sustainability. The contact material is High Performance Alloy (HPA) with gold plating, suitable for a maximum operating temperature of 85°C. Perfect for various applications, this PCB header is a versatile and essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 76020-3004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 78227-1001 | GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40 Amps, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||


