76015-5403

Heilind Number:MOL76015-5403
Manufacturer:Molex
Manufacturer Number:76015-5403
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Right Guide, Left Open, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 4.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76015-5403
Color:Black
Series:76015 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:56
Number of Rows:7
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2.1 mm
Packaging:Tray
Operating Temperature Range:85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:56
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:4
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760155403
SKU:MOL76015-5403

Detailed Description

Enhance your PCB connectivity with our GbX I-Trac Vertical Header Module. Featuring a 1.85mm by 3.70mm pitch, this module offers precise alignment with a Right Guide and Left Open configuration. With 56 gold-plated circuits and a 4.70mm mating pin length, it ensures reliable signal transmission at up to 12 Gb/s. Designed for durability, it is made of High Temperature Thermoplastic and High Performance Alloy (HPA) contacts. RoHS compliant and lead-free, it meets stringent environmental standards. Ideal for backplane and orthogonal board-to-board configurations, this black header module is a versatile solution for your connectivity needs.