| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76020-5010 |
| Color: | Black |
| Series: | 76020 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 140 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 140 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760205010 |
| SKU: | MOL76020-5010 |
76020-5010
| Heilind Number: | MOL76020-5010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76020-5010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Right Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide 7 Row, 10 Columns, 140 Circuits, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Right Angle Receptacle Module, a cutting-edge connectivity solution for your PCB needs. With a compact 1.85mm by 3.70mm pitch and featuring a Right Guide 7 Row design, this module offers precise and reliable performance. Boasting 140 circuits with lead-free construction, it meets stringent environmental standards. The high-performance alloy contacts, plated with gold, ensure optimal signal transmission. Operating at temperatures as low as -55°C, it's suitable for a wide range of applications. With its through-hole termination method and 10 columns, 7 rows configuration, it provides efficient PCB connectivity. RoHS compliant and UL agency certified, this module guarantees quality and compliance. Ideal for board-to-board configurations, backplane connectors, and more, the GbX I-Trac module is your go-to choice for high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||

