| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76020-5056 |
| Color: | Black |
| Series: | 76020 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 140 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 140 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760205056 |
| SKU: | MOL76020-5056 |
76020-5056
| Heilind Number: | MOL76020-5056 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76020-5056 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide 7 with ESD Clip, Row, 6 Columns, 140 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the GbX I-Trac Right-Angle Receptacle Module. This high-performance component features a 1.85mm by 3.70mm pitch, ideal for precision applications. With a row configuration, 6 columns, and 140 circuits, it offers ample connectivity options. The lead-free design ensures environmental compliance, while the ESD clip provides added protection. Made of durable high-temperature thermoplastic in a sleek black finish, this module is as reliable as it is stylish. Perfect for coplanar and daughtercard configurations, it's a versatile choice for your backplane connector needs. With gold-plated contact mating areas and tin termination plating, you can count on excellent conductivity and corrosion resistance. Whether you're designing for data transmission or power distribution, this module is ready to meet your demands. Trust in its UL agency certification and 200 mating cycles durability for peace of mind in your projects. Elevate your PCB designs with the GbX I-Trac Receptacle Module.

