76040-3059

Heilind Number:MOL76040-3059
Manufacturer:Molex
Manufacturer Number:76040-3059
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide, 15 Rows, 10 Columns, 300 Circuits, Lead-Free, with ESD Clips

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76040-3059
Color:Black
Series:76040 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:300
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:8, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:300
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760403059
SKU:MOL76040-3059

Detailed Description

Experience seamless connectivity with the GbX I-Trac Right-Angle Receptacle Module. This high-performance component features a 1.85mm by 3.70mm pitch, left guide orientation, and 300 circuits for reliable data transmission. With lead-free construction and ESD clips for added protection, it ensures safety and efficiency in your electronic systems. The black thermoplastic body, gold-plated contacts, and tin termination guarantee durability and signal integrity, even in demanding environments. Designed for through-hole mounting, it offers easy installation in PCB assemblies. Whether for coplanar or daughtercard board-to-board configurations, this connector is essential for high-speed applications, with a data rate of 12 Gb/s. Trust in its UL agency certification and PCB retention features for compliance and secure attachment. Elevate your connectivity solutions with this advanced backplane connector module.