76044-5001

Heilind Number:MOL76044-5001
Manufacturer:Molex
Manufacturer Number:76044-5001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipe Ports, EMI Metal Gasket, 40 Circuits, Tin (Sn) Tails

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76044-5001
Color:Black, Clear (Blue Tint)
Series:76044 - SFP Plus - SFP
Amperage:.5 A
Connector Type:SFP Plus
Gender:Female
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:120 V AC/DC
Shield Type:EMI Gasket
Material:Polycarbonate, Thermoplastic
Number of Ports:2
Orientation:Right Angle
Keying:No
Component Type:Receptacle
Tail Length:2.07 mm
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:40
Mating Cycles:100
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Module to Board
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0760445001
Contact Detail:40
SKU:MOL76044-5001

Detailed Description

Enhance your connectivity with our Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector, featuring four lightpipe ports for optimal signal transmission. Designed for high-speed applications, this connector boasts 40 gold-plated contacts, ensuring reliable performance. Its EMI metal gasket and right-angle orientation provide secure shielding and efficient PCB mounting. With a compact size and durable construction, it's ideal for various industrial environments. RoHS compliant and UL certified, it meets stringent quality standards. Elevate your networking solutions with this advanced SFP+ connector.