| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76044-5002 |
| Color: | Black, Clear (Blue Tint) |
| Series: | 76044 - SFP Plus - SFP |
| Amperage: | .5 A |
| Connector Type: | SFP Plus |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Gasket |
| Material: | Polycarbonate, Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760445002 |
| Contact Detail: | 40 |
| SKU: | MOL76044-5002 |
76044-5002
| Heilind Number: | MOL76044-5002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76044-5002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector with 2 Inner Lightpipe Ports, EMI Metal Gasket, 40 Circuits, Tin (Sn) Tails
More >>Specifications
Detailed Description
Enhance high-speed data transmission with our Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector. Featuring two inner lightpipe ports and an EMI metal gasket, this female connector is designed for optimal performance in demanding environments. With 40 gold-plated contacts, it ensures reliable connectivity, while the right-angle orientation and through-hole termination method offer versatility in installation. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is suitable for a wide range of applications. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2026 | 517622 - Packaging Method/Quantity Changing. will undergo changes for PU foam to EPE Foam. No changes will be made to product as part of this change. | Download | |||
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 03/30/2023 | 512623 - Packaging Method/QTY changing. Molex will remove inner box and PE Endcap foam.it is only package improvement, SPQ&MOQ are same ,no any change to product dimension, function and fit. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||

