| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76044-5003 |
| Color: | Black, Clear (Blue Tint) |
| Series: | 76044 - SFP Plus - SFP |
| Amperage: | .5 A |
| Connector Type: | SFP Plus |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Brass, Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Gasket |
| Material: | Polycarbonate, Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760445003 |
| Contact Detail: | 40 |
| SKU: | MOL76044-5003 |
76044-5003
Specifications
Detailed Description
Enhance your connectivity with our SFP+ Stacked 2-by-1 Multi-Port Connector, featuring two outer lightpipe ports for efficient signal transmission. This female connector, designed for SFP applications, boasts a durable construction with EMI shielding and gold-plated contacts, ensuring reliable performance. With 40 circuits and a right-angle orientation, it offers seamless integration onto PCBs. Operating in a wide temperature range and compliant with RoHS standards, it guarantees both durability and environmental responsibility. Ideal for high-speed data transmission, this connector is a versatile solution for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2026 | 517622 - Packaging Method/Quantity Changing. will undergo changes for PU foam to EPE Foam. No changes will be made to product as part of this change. | Download | |||
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 03/30/2023 | 512623 - Packaging Method/QTY changing. Molex will remove inner box and PE Endcap foam.it is only package improvement, SPQ&MOQ are same ,no any change to product dimension, function and fit. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 03/31/2020 | 506742 - Supplier Change. Molex Chengdu will face metal supplier constraint in 2020 and decide to add second source to avoid the potential metal shortage, there is no other change | Download | |||
| 03/26/2019 | 506202 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||

