| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76045-5002 |
| Color: | Black, Clear (Blue Tint) |
| Series: | 76045 - SFP Plus |
| Amperage: | .5 A |
| Connector Type: | SFP Plus |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Gasket |
| Material: | Polycarbonate, Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760455002 |
| Contact Detail: | 80 |
| SKU: | MOL76045-5002 |
76045-5002
| Heilind Number: | MOL76045-5002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76045-5002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-2 Multi-Port Connector with 2 Inner Lightpipe Ports, EMI Metal Gasket, 80 Circuits, Tin (Sn) Tails
More >>Specifications
Detailed Description
Enhance your networking capabilities with our Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-2 Multi-Port Connector. With two inner lightpipe ports and an EMI metal gasket, this connector ensures reliable data transmission. Featuring 80 gold-plated contacts and a right-angle body orientation, it offers optimal performance in a compact design. Suitable for high-speed applications, it is RoHS compliant and operates efficiently in a wide temperature range. Perfect for demanding environments, this connector is a key component in achieving seamless connectivity in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 05/15/2016 | 500653 - New Capacity. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||

