| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76046-8001 |
| Color: | Black, Clear (Blue Tint) |
| Series: | 76046 - SFP Plus |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Gasket |
| Material: | High Temperature Thermoplastic, Polycarbonate |
| Number of Ports: | 8 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Packaging: | Tray |
| Circuit Application: | Module-to-Board |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 160 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Product Name: | SFP Plus |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760468001 |
| Contact Detail: | 160 |
| SKU: | MOL76046-8001 |
76046-8001
| Heilind Number: | MOL76046-8001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76046-8001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-4 Multi-Port Connector with 2 Outer Lightpipe Ports, EMI Metal Gasket, 160 Circuits, Tin (Sn) Tails
More >>Specifications
Detailed Description
Introducing a high-performance Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-4 Multi-Port Connector, designed for seamless connectivity in data transmission applications. Featuring 160 circuits and two outer lightpipe ports, this connector ensures efficient signal transfer. The black housing with clear (blue tint) lightpipes offers both functionality and visual appeal. With a low amperage of .5A and voltage rating of 120V AC/DC, it is suitable for various electronic devices. Made with durable materials like Polycarbonate and High Temperature Thermoplastic, it guarantees reliability in operation. The through-hole termination method with compliant pin ensures secure PCB mounting, while the EMI gasket provides excellent shielding. Its right-angle orientation, PCB locator, and polarized design offer ease of installation. With gold-plated contact mating area and RoHS compliance, this connector meets high industry standards for quality and environmental responsibility. Perfect for module-to-board connections in high-speed applications, it excels in performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||

