| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-1105 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760551105 |
| SKU: | MOL76055-1105 |
76055-1105
Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 5 Pair Vertical Backplane Header. This high-performance component features an unguided design with an open endwall, perfect for streamlined installations. With 10 columns and 150 circuits, it offers ample connectivity for your PCB needs. The plated through hole dimension of 0.46mm ensures secure and reliable connections, while the lead-free construction aligns with modern environmental standards. Crafted with High Performance Alloy (HPA) contacts plated in gold, it guarantees optimal signal transmission. Operating efficiently in a temperature range from -55°C to 85°C, this header is suitable for a variety of applications. Trust in its durability with a mating cycle of 200 and RoHS compliance, making it a sustainable choice for your projects. Elevate your backplane design with this essential connector.

