| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-1106 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760551106 |
| SKU: | MOL76055-1106 |
76055-1106
| Heilind Number: | MOL76055-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76055-1106 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Experience high-performance connectivity with our Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring an unguided design with an open endwall, this header offers seamless integration with your PCB setup. With 10 columns and 150 circuits, it provides ample connectivity options. The plated through-hole construction ensures durability, while the lead-free design prioritizes environmental responsibility. High-quality materials, including High Performance Alloy contacts with gold plating, guarantee reliable signal transmission. Operating efficiently in a wide temperature range from -55°C to 85°C, this header is suitable for various applications. The compact 1.9mm pitch and 4.50mm pin length make it versatile, accommodating up to 25 Gb/s data rates. Trust in its quality and RoHS compliance for your board-to-board configurations.

