76055-1113

Heilind Number:MOL76055-1113
Manufacturer:Molex
Manufacturer Number:76055-1113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Left Endwall, 10 Columns, 150 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-1113
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:76055-1113 0760551113
SKU:MOL76055-1113