| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-1137 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760551137 |
| SKU: | MOL76055-1137 |
76055-1137
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Impact 100 Ohm 5 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right endwall, 10 columns, and 150 circuits for efficient signal transmission. With a contact material of High Performance Alloy (HPA) and gold plating, it ensures reliable conductivity. The through-hole termination method with compliant pins offers secure attachment to your PCB. Operating within a wide temperature range of -55 to 85°C, and with a maximum voltage of 30V AC/DC, it suits various applications. Its high-temperature thermoplastic construction guarantees durability. Certified RoHS compliant, this header meets stringent environmental standards. Ideal for mezzanine and conventional board-to-board configurations, it's a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

