76055-1218

Heilind Number:MOL76055-1218
Manufacturer:Molex
Manufacturer Number:76055-1218
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Left Endwall, 12 Columns, 180 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-1218
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:12
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760551218
SKU:MOL76055-1218

Detailed Description

Enhance your backplane connectivity with this Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring an unguided design with a left endwall orientation, this high-performance connector boasts 12 columns and 180 circuits, ideal for demanding applications. With a pin length of 5.50mm and plated through hole dimensions of 0.39mm, it ensures secure and reliable connections. Crafted from durable materials and lead-free for environmental compliance, it offers a wide operating temperature range from -55 to 85 °C. The gold contact plating and high-performance alloy material guarantee efficient signal transmission, with a data rate of 25 Gb/s. Perfect for PCB applications, it provides a pitch of 1.9mm and termination via compliant pins. RoHS compliant and UL agency certified, this connector meets stringent quality standards, making it a reliable choice for your backplane assembly needs.