| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-1225 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760551225 |
| SKU: | MOL76055-1225 |
76055-1225
| Heilind Number: | MOL76055-1225 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76055-1225 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Dual Endwall, 12 Columns, 180 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with this Impact 100 Ohm 5 Pair Vertical Header, featuring a robust design with dual endwalls for added stability. With 12 columns and 180 circuits, this header ensures efficient signal transmission. The high-performance alloy contacts and gold plating guarantee reliable conductivity, while the through-hole termination method offers easy installation. Its compact 1.9mm pitch and 5.50mm pin length make it suitable for high-density applications. Crafted from high-temperature thermoplastic in sleek black, this connector is both durable and visually appealing. Ideal for use in various electronic systems, it boasts a 30V AC/DC voltage rating and operates at temperatures up to +105°C. With RoHS compliance and UL agency certification, it meets stringent quality standards. Upgrade your PCB connections with this advanced backplane header.

