76055-1607

Heilind Number:MOL76055-1607
Manufacturer:Molex
Manufacturer Number:76055-1607
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Open Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-1607
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760551607
SKU:MOL76055-1607

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 5 Pair Vertical Backplane Header. Designed for high performance, this header features an unguided, open endwall configuration with 16 columns and 240 circuits, offering seamless integration on your PCB. Its durable construction, made from high-temperature thermoplastic and high-performance alloy, ensures reliability in demanding environments. With gold-plated contacts and compliant pin termination, signal integrity is maintained for optimal data transmission at up to 25 Gb/s. Operating efficiently in temperatures ranging from -55 to 85°C, this lead-free header is RoHS compliant, making it ideal for environmentally conscious applications. Perfect for board-to-board configurations, it's a must-have component for your connectivity solutions.