76055-1624

Heilind Number:MOL76055-1624
Manufacturer:Molex
Manufacturer Number:76055-1624
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Dual Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-1624
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:76055-1624 0760551624
SKU:MOL76055-1624