76055-1627

Heilind Number:MOL76055-1627
Manufacturer:Molex
Manufacturer Number:76055-1627
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Dual Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-1627
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760551627
SKU:MOL76055-1627

Detailed Description

Enhance your backplane connectivity with our Impact 100 Ohm 5 Pair Vertical Backplane Header. Designed for high performance, this header features a total of 240 circuits, with 16 columns for efficient organization. Each contact is plated with gold for optimal conductivity, while the high-performance alloy material ensures durability. With a pitch of 1.9mm, this header is suitable for a variety of applications. Its through-hole termination method offers secure attachment to your PCB, while the lead-free construction aligns with RoHS compliance standards. Operating temperature range from -55 to 85°C makes it ideal for diverse environments. Elevate your connectivity solutions with this advanced backplane header.