76055-1636

Heilind Number:MOL76055-1636
Manufacturer:Molex
Manufacturer Number:76055-1636
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Right Endwall, 16 Columns, 240 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-1636
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760551636
SKU:MOL76055-1636

Detailed Description

Enhance your backplane connectivity with the Impact 100 Ohm 5 Pair Vertical Backplane Header. Engineered for optimal performance, this header features an unguided design with a right endwall orientation, ensuring seamless integration. With 16 columns and 240 circuits, it offers ample connectivity options for your PCBs. The high-performance alloy (HPA) contact material and gold plating guarantee reliable signal transmission, while the lead-free construction meets environmental standards. Operating at a maximum voltage of 30 V AC/DC and 0.75 A, this header is suitable for various applications. Its compact pitch of 1.9 mm and through-hole termination method make installation easy, and with a data rate of 25 Gb/s, it supports high-speed communication. Whether for mezzanine or conventional board-to-board configurations, this header is a versatile solution, meeting UL agency certification standards for quality assurance. Explore new possibilities in connectivity with this essential component.