76055-3105

Heilind Number:MOL76055-3105
Manufacturer:Molex
Manufacturer Number:76055-3105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-3105
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760553105
SKU:MOL76055-3105

Detailed Description

Enhance your backplane connections with the Impact 100 Ohm 5 Pair Vertical Header. Featuring left-guided orientation and an open endwall design, this high-performance connector offers 150 gold-plated circuits for reliable signal transmission. With a maximum operating temperature of 85°C and a voltage rating of 30V AC/DC, it ensures robust performance in diverse environments. The through-hole termination method with compliant pins and a pitch of 1.9mm guarantees secure PCB attachment. Constructed with high-temperature thermoplastic and high-performance alloy contacts, this connector is both durable and efficient. RoHS compliant and UL agency certified, it meets international standards for quality and sustainability, making it an ideal choice for your board-to-board configurations.