76055-3106

Heilind Number:MOL76055-3106
Manufacturer:Molex
Manufacturer Number:76055-3106
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-3106
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760553106
SKU:MOL76055-3106

Detailed Description

Enhance connectivity in your system with this Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring a left guided design with an open endwall, this header is engineered for optimal performance. With 10 columns and 150 circuits, it offers a reliable connection for your PCB. The plated through hole with a dimension of 0.39mm ensures secure attachment, while the lead-free construction aligns with environmental standards. Made of high-temperature thermoplastic and High Performance Alloy (HPA) contact material, it guarantees durability in various operating conditions. With a pitch of 1.9mm and a maximum voltage of 30V AC/DC, it is suitable for a wide range of applications. Gold-plated contact mating areas and a mating cycle of 200 ensure long-lasting, high-quality performance. RoHS compliant and UL agency certified, this backplane header is a dependable choice for your connectivity needs.