| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-5106 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760555106 |
| SKU: | MOL76055-5106 |
76055-5106
| Heilind Number: | MOL76055-5106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76055-5106 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Backplane Header, Right Guided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our Impact 100 Ohm 5 Pair Vertical Backplane Header. This high-performance component features a right-guided design with an open endwall, perfect for streamlined installations. With 10 columns and 150 circuits, it offers ample connectivity options for your PCB setup. The plated through-hole construction ensures durability and reliability, while the lead-free design meets environmental standards. Its black color and sleek orientation make it a versatile choice for various applications. Experience seamless data transmission at 25 Gb/s, with an impedance of 100 Ω and a voltage rating of 30 V AC/DC. Designed for efficiency, this header is compliant with industry standards and features gold plating in the contact mating area for optimal conductivity. Suitable for mezzanine and conventional board-to-board configurations, it's a must-have component for your connectivity needs. Trust in its quality and performance, backed by RoHS compliance and UL agency certification. Elevate your backplane setup with this essential connector.

