76055-5107

Heilind Number:MOL76055-5107
Manufacturer:Molex
Manufacturer Number:76055-5107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Right Guided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-5107
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760555107
SKU:MOL76055-5107

Detailed Description

Enhance your vertical backplane connectivity with our Impact 100 Ohm 5 Pair Right Guided Header, designed for optimal performance in demanding environments. Featuring an open endwall and 10 columns, this high-quality connector offers 150 circuits with a pin length of 4.90mm and plated through-hole dimensions of 0.39mm. With lead-free construction and gold contact plating, it ensures reliable and durable connections. Operating at temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. Certified for RoHS compliance and with E29179 UL agency certification, this header guarantees both quality and environmental responsibility. Perfect for PCB applications, it's a versatile and essential component for your connectivity needs.