76055-5606

Heilind Number:MOL76055-5606
Manufacturer:Molex
Manufacturer Number:76055-5606
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Right Guided, Open Endwall, 16 Columns, 240 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-5606
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760555606
SKU:MOL76055-5606

Detailed Description

Enhance your backplane connections with our Impact 100 Ohm 5 Pair Vertical Backplane Header. This high-performance component features a right-guided design with an open endwall, perfect for streamlined installations. With 16 columns and 240 circuits, it ensures reliable connectivity in demanding applications. Crafted with durable materials and plated through holes, it offers lasting durability and efficient signal transmission. Its lead-free construction and gold contact plating meet stringent environmental standards. Operating temperature range from -55 to 85 °C, making it suitable for a wide range of environments. Its 1.9mm pitch, 30V voltage rating, and .75A amperage capacity make it versatile for various setups. Whether in data centers, telecommunications, or industrial systems, this PCB header delivers exceptional performance. With E29179 UL agency certification and RoHS compliance, you can trust in its quality and reliability. Partner with our Impact series for seamless backplane connectivity solutions.