| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-7108 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760557108 |
| SKU: | MOL76055-7108 |
76055-7108
| Heilind Number: | MOL76055-7108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76055-7108 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Right Endwall, 10 Columns, 150 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring a Left Guided, Right Endwall design with 10 Columns and 150 Circuits, this header ensures reliable performance. With a Pin Length of 5.50mm and Plated Through Hole Dimension of 0.39mm, it offers easy installation. Crafted with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts plated in Gold, it guarantees durability and efficiency. Operating in a temperature range of -55 to 85 °C and rated for 30 V AC/DC at .75 A, it's suitable for a variety of applications. RoHS compliant and designed for 25 Gb/s data rate, this header is ideal for high-speed and high-density setups. Whether for mezzanine or conventional board-to-board configurations, this connector ensures a secure and stable connection every time. Elevate your connectivity solutions with this essential component.

