76055-9706

Heilind Number:MOL76055-9706
Manufacturer:Molex
Manufacturer Number:76055-9706
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Right Guided, Left Endwall, 14 Columns, 240 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-9706
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:240
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:240
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760559706
SKU:MOL76055-9706

Detailed Description

Enhance your backplane connectivity with this Impact 100 Ohm 5 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right-guided, left endwall orientation with 14 columns and 240 circuits, ensuring efficient signal transmission. With a pin length of 4.50mm and plated through-hole dimensions of 0.39mm, it offers secure and reliable connections. Made of high-temperature thermoplastic and high-performance alloy, it guarantees durability and stability. Its gold-plated contact mating area and tin termination ensure superior conductivity, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for high-speed data applications, this header is ideal for a wide range of industries, including telecommunications, networking, and industrial automation. Elevate your system performance with this essential component.