76060-1010

Heilind Number:MOL76060-1010
Manufacturer:Molex
Manufacturer Number:76060-1010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Unguided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76060-1010
Color:Black
Series:76060 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760601010
SKU:MOL76060-1010

Detailed Description

Enhance connectivity within your electronic systems with our Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle. Featuring 10 columns and 150 circuits, this high-performance component ensures reliable signal transmission. Crafted with plated through-hole technology and lead-free materials, it meets stringent environmental standards. The compact design, with a 0.46mm dimension, is ideal for space-constrained applications. With a contact material of High Performance Alloy (HPA) and gold plating, it guarantees optimal conductivity. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for diverse industrial settings. Trust in its durability, with a mating cycle of 200 and RoHS compliance, making it a sustainable choice for your projects. Elevate your connectivity solutions with this versatile PCB receptacle.