76060-1012

Heilind Number:MOL76060-1012
Manufacturer:Molex
Manufacturer Number:76060-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Unguided, 12 Columns, 180 Circuits, Plated Through Hole Dimension 0.46mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76060-1012
Color:Black
Series:76060 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:5
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:12
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0760601012
SKU:MOL76060-1012

Detailed Description

Enhance your connectivity with our Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle. Featuring 12 columns and 180 circuits, this component is designed for seamless integration in your PCB assembly. With a pitch of 1.9mm and plated through hole termination method, it ensures reliable performance. Crafted from high-quality materials, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, it guarantees durability in any operating environment. Its gold-plated mating area and tin-plated contact termination offer optimal conductivity. Rated for 30V AC/DC and 0.75A, this receptacle is suitable for a wide range of applications. Whether you're working on telecommunications, computing, or industrial systems, this connector provides the perfect solution for your board-to-board connections. Trust in its 25 Gb/s data rate and 200 mating cycles for consistent performance. With RoHS compliance and electrical modeling available, it meets industry standards for environmental responsibility and design efficiency. Upgrade your setup with this essential component for seamless and efficient connectivity.