| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76060-1020 |
| Color: | Black |
| Series: | 76060 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760601020 |
| SKU: | MOL76060-1020 |
76060-1020
Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle. Featuring 10 columns and 150 circuit connections, this high-performance component is designed for seamless integration on your PCB. With a plated through hole dimension of 0.39mm and lead-free construction, it meets stringent environmental standards. The contact material, High Performance Alloy (HPA), with gold plating ensures reliable signal transmission. Operating within a wide temperature range, from -55°C to 85°C, it offers versatility for various applications. Its compact form factor, orientation, and termination method make it ideal for space-constrained designs. RoHS compliant and UL agency certified, it guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential board-to-board connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||
| 03/01/2014 | GCM 10620196 - Product Component Change. | Download | |||

