| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76060-1022 |
| Color: | Black |
| Series: | 76060 - Impact |
| Amperage: | .75 A |
| Number of Contacts: | 180 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Circuit Application: | Conventional, Daughtercard |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Make First / Break Last: | No |
| Product Name: | Impact |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760601022 |
| SKU: | MOL76060-1022 |
76060-1022
| Heilind Number: | MOL76060-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76060-1022 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Unguided, 12 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your system with this Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle. Featuring 12 columns and 180 circuits, this high-performance connector is designed for seamless integration on your PCB. With a compact form factor and through-hole termination, it ensures a secure and reliable connection. The lead-free construction and gold plating on the contact mating area make it environmentally friendly and durable. Operating at a maximum voltage of 30V AC/DC and amperage of .75A, it is suitable for a wide range of applications. Whether for conventional or daughtercard circuitry, this connector offers a data rate of 25 Gb/s, meeting high-speed connectivity requirements. Designed for ease of use, it comes packaged in a tray for convenient handling. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your PCB connectivity needs. Elevate your system's performance with the Impact daughtercard receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||
| 03/01/2014 | GCM 10620196 - Product Component Change. | Download | |||

