| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76060-3020 |
| Color: | Black |
| Series: | 76060 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760603020 |
| SKU: | MOL76060-3020 |
76060-3020
| Heilind Number: | MOL76060-3020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76060-3020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle, Left Guided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle. This high-performance component features a left-guided orientation, 10 columns, and 150 circuits for efficient signal transmission. With plated through hole technology and lead-free construction, it ensures reliable operation. The receptacle, made of high-temperature thermoplastic, is designed for durability in a wide range of environments. Its gold-plated contact pins, rated for 0.75 A and 30 V AC/DC, offer superior conductivity. Suitable for PCB applications, this connector is RoHS compliant and operates in temperatures ranging from -55 to 85 °C. Trust in its quality for your board-to-board configurations and backplane connectivity needs.

