| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76060-3126 |
| Color: | Black |
| Series: | 76060 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 240 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760603126 |
| SKU: | MOL76060-3126 |
76060-3126
| Heilind Number: | MOL76060-3126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76060-3126 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Left Guided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle. Featuring a left guided design with 16 columns and 240 circuits, this receptacle is the perfect solution for your PCB connection needs. With a plated through hole dimension of 0.39mm and a lead-free construction, it ensures reliable performance while meeting environmental standards. The high performance alloy (HPA) contacts with gold plating guarantee optimal conductivity, even in demanding applications. Operating within a wide temperature range of -55 to 85 °C and with a voltage rating of 30 V AC/DC, this receptacle is suitable for various settings. Its durable construction, including a high temperature thermoplastic body, makes it ideal for long-term use. Designed for convenience, it offers features such as polarizing key position A and termination method through hole compliant pin. Whether for industrial or commercial use, this Impact Daughtercard Receptacle delivers high-speed data transmission at 25 Gb/s with impedance matching and reliable signal integrity. RoHS compliant and UL agency certified, you can trust in its quality and compliance. Perfect for board-to-board configurations and backplane connections, this receptacle is a crucial component in your connectivity infrastructure. Elevate your systems with the reliability and performance of our Impact Daughtercard Receptacle.

