76060-3520

Heilind Number:MOL76060-3520
Manufacturer:Molex
Manufacturer Number:76060-3520
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Left Guided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.39mm, Keying Orientation E, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76060-3520
Color:Black
Series:76060 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:Yes
Component Type:PCB Receptacle
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760603520
SKU:MOL76060-3520

Detailed Description

Enhance your PCB connectivity with this Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle. Featuring a Left Guided orientation, 10 Columns, and 150 Circuits, this black receptacle is designed for high-performance applications. With Plated Through Hole Dimension 0.39mm and Keying Orientation E, it ensures secure and efficient connections. Made of High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees durability and reliability. Operating at .75 A and 30 V AC/DC, with a pitch of 1.9 mm, it offers optimal power and signal transmission. RoHS compliant and with gold contact plating, it meets stringent quality standards. Perfect for various board-to-board configurations, this receptacle is a must-have for your electronic projects.