76060-5012

Heilind Number:MOL76060-5012
Manufacturer:Molex
Manufacturer Number:76060-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Right Guided, 12 Columns, 180 Circuits, Plated Through Hole Dimension 0.46mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76060-5012
Color:Black
Series:76060 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:5
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:12
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0760605012
SKU:MOL76060-5012

Detailed Description

Enhance your connectivity with the Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle. Designed for optimal performance, this receptacle features 12 columns and 180 circuits, ensuring reliable power and data transmission. Crafted from high-grade materials, including High Temperature Thermoplastic and High Performance Alloy (HPA), it guarantees durability and efficiency. With a contact termination plating of Tin and a contact mating area plating of Gold, this component offers superior conductivity. Its right-angled orientation and through-hole termination method make installation a breeze. Ideal for high-speed applications, with a data rate of 25 Gb/s and an impedance of 100 Ω, it meets the demands of modern technology. Whether for industrial or commercial use, this PCB receptacle is a versatile and essential connector for your connectivity needs.