76060-5014

Heilind Number:MOL76060-5014
Manufacturer:Molex
Manufacturer Number:76060-5014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Right Guided, 14 Columns, 210 Circuits, Plated Through Hole Dimension 0.46mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76060-5014
Color:Black
Series:76060 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:210
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:5
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:210
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:14
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760605014
SKU:MOL76060-5014

Detailed Description

Enhance your PCB connectivity with the Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle. Featuring a right guided orientation and 14 columns with a total of 210 circuits, this high-performance connector ensures secure and efficient data transmission. Constructed with durable materials, including High Temperature Thermoplastic and High Performance Alloy (HPA) contacts plated with gold, it guarantees reliable operation even in demanding environments. With an impedance of 100 Ω and a data rate of 25 Gb/s, it meets the needs of high-speed applications. Designed for through-hole mounting, it offers easy installation on your PCB. RoHS compliant and UL certified, it upholds industry standards for quality and environmental responsibility. Perfect for backplane and board-to-board configurations, this connector is a essential component for your electronic assembly projects.