| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76090-5001 |
| Series: | 76090 - SFP Plus - SFP |
| Amperage: | .5 A |
| Connector Type: | SFP Plus |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760905001 |
| Contact Detail: | 40 |
| SKU: | MOL76090-5001 |
76090-5001
| Heilind Number: | MOL76090-5001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76090-5001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipe Ports, Elastomeric Gasket, 40 Circuits, Tin (Sn) Tails
More >>Specifications
Detailed Description
Enhance your connectivity with our Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector. Featuring 4 Lightpipe Ports and an Elastomeric Gasket, this female connector is designed for high-speed data transmission. With 40 gold-plated contacts arranged in 2 rows, it ensures reliable performance. The right-angle body orientation and through-hole termination method make it versatile for various applications. Operating in a wide temperature range from -40 to 85°C, it guarantees durability. Its EMI gasket and shielded design provide excellent signal integrity. Ideal for Module to Board connections, this connector is RoHS compliant, meeting environmental standards. Upgrade your systems with this high-speed, high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2026 | 517622 - Packaging Method/Quantity Changing. will undergo changes for PU foam to EPE Foam. No changes will be made to product as part of this change. | Download | |||
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 03/30/2023 | 512623 - Packaging Method/QTY changing. Molex will remove inner box and PE Endcap foam.it is only package improvement, SPQ&MOQ are same ,no any change to product dimension, function and fit. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||

