76134-1001

Heilind Number:MOL76134-1001
Manufacturer:Molex
Manufacturer Number:76134-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Signal Module, Open End Version, 80 Circuits, Pin Length 4.75mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76134-1001
Color:Black
Series:76134 - VHDM H-Series
Amperage:1 A
Connector Type:VHDM H-Series
Number of Contacts:80
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:6.25 Gb/s
Tail Length:1.83 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Number of Columns:10
Contact Termination Plating:Matte Tin
Termination Pitch:1 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Part Aliases:0761341001
SKU:MOL76134-1001

Detailed Description

Experience high-speed connectivity with our VHDM H-Series Single-Ended Board-to-Board Backplane Header. This vertical header, featuring 8 rows and 80 circuits, is designed for seamless signal transmission in electronic systems. With a pitch of 2.00mm and through-hole termination, it ensures reliable performance. The black high-temperature thermoplastic construction, along with ground plane shielding, provides durability and signal integrity. Gold-plated contacts offer optimal conductivity, suitable for applications up to 6.25 Gb/s. RoHS compliant and featuring matte tin termination, this header is a versatile and eco-friendly choice for your PCB connectivity needs.