| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76134-8501 |
| Color: | Black |
| Series: | 76134 - VHDM H-Series |
| Amperage: | 1 A |
| Connector Type: | VHDM H-Series |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 6.25 Gb/s |
| Tail Length: | 1.83 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Number of Columns: | 25 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0761348501 |
| SKU: | MOL76134-8501 |
76134-8501
| Heilind Number: | MOL76134-8501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76134-8501 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8-Row, Signal Module, Open End Version, 200 Circuits, Pin Length 4.75mm . Series:76137 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
More >>Specifications
Detailed Description
Enhance your design possibilities with our VHDM H-Series Single-Ended Board-to-Board Backplane Header. Featuring a 2.00mm pitch, vertical orientation, and 8-row configuration, this signal module boasts 200 circuits with a pin length of 4.75mm. Crafted for flexibility, it allows for custom loaded connectors using standard pin lengths ranging from 4.25 to 6.25mm. With a sleek black finish and gold-plated copper alloy contacts, this header ensures reliable performance in a wide range of applications. It is RoHS compliant and operates seamlessly in temperatures ranging from -55 to 85°C, making it a versatile and durable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/22/2020 | 508708- Equipment Transfer, Production Transfer or Rearrangement. Relocation and consolidation of the associated production related tooling to the operational management of molex chengdu china | Download | |||
| 12/20/2015 | GCM 10735759 - Change In Packaging Specifications. This letter is to inform you that Molex is changing the tube design to address tail damage to the final assemblies as a result of the connector getting stuck in the tube. Current tube profile has ribs to suspend the connector which prevents tail damage. The tube can flex allowing the parts to slip pass the ribs, so we are changing the profile to solid walls and tightening the inside dimension. | Download | |||

