| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76134-9003 |
| Color: | Black |
| Series: | 76134 - VHDM H-Series |
| Amperage: | 1 A |
| Connector Type: | VHDM H-Series |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 6.25 Gb/s |
| Tail Length: | 1.7 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0761349003 |
| SKU: | MOL76134-9003 |
76134-9003
| Heilind Number: | MOL76134-9003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76134-9003 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Signal Module, Open End Version, 80 Circuits, Pin Length 4.25mm
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our VHDM H-Series Single-Ended Board-to-Board Backplane Header. Designed for optimal performance, this board features a 2.00mm pitch, vertical orientation, and 8 rows for efficient signal transmission. With 80 circuits and a pin length of 4.25mm, it offers reliable connectivity in high-speed applications, supporting data rates up to 6.25 Gb/s. The header is constructed with durable materials, including a ground plane shield for added protection. Its through-hole termination method ensures secure attachment to your PCB, while the gold plating in the contact mating area guarantees superior conductivity. RoHS compliant and suitable for a wide range of operating temperatures, this header is a versatile solution for your connectivity needs.

