| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76135-2501 |
| Color: | Black |
| Series: | 76135 - VHDM H-Series |
| Amperage: | 3 A |
| Connector Type: | VHDM H-Series |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 6.25 Gb/s |
| Tail Length: | 1.83 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.83 mm |
| Number of Columns: | 25 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0761352501 |
| SKU: | MOL76135-2501 |
76135-2501
| Heilind Number: | MOL76135-2501 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76135-2501 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8 Rows, Guide Pin, Signal End Module, Open End Version, 200 Circuits, Pin Length 4.75mm
More >>Specifications
Detailed Description
Experience high-speed connectivity with our VHDM H-Series Single-Ended Board-to-Board Backplane Header, designed for seamless integration in electronic systems. Featuring a 2.00mm pitch and 8 rows, this vertical header ensures efficient signal transmission with 200 circuits. The inclusion of a guide pin enhances alignment precision, while the open end design facilitates easy installation. Crafted from durable materials, including a ground plane shield for added protection, this header guarantees reliable performance in demanding environments. With a maximum amperage of 3A and voltage rating of 120V AC/DC, it meets stringent operational requirements. Suitable for through-hole mounting, it boasts gold-plated contacts for optimal conductivity and a mating cycle of 200, ensuring long-term usability. RoHS compliant and featuring matte tin termination, this header is an essential component for high-speed PCB applications in various industries.

